Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS VPDD501W331K1GV001E SMD Multilayer Ceramic Capacitor, 330 pF, 500 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDD501W331K1GV001ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886023RL
Cut Tape1886023
Product RangeR18 Series
Also Known As501R18W331KV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.970 | CNY14.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.970 (CNY3.3561) |
| 50+ | CNY2.010 (CNY2.2713) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1500+ | CNY1.470 (CNY1.6611) |
| 3000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDD501W331K1GV001ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886023RL
Cut Tape1886023
Product RangeR18 Series
Also Known As501R18W331KV4E
Technical Datasheet
Capacitance330pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeR18 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
R18 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for VPDD501W331K1GV001E
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
