![JOHANSON DIELECTRICS 202R18W102KV4E SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2495131-40.jpg)
71,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY0.527 (CNY0.5955) |
| 250+ | CNY0.412 (CNY0.4656) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1500+ | CNY0.321 (CNY0.3627) |
| 3000+ | CNY0.253 (CNY0.2859) |
Product Information
Product Overview
202R18W102KV4E is a high voltage surface mount MLCC capacitor. It features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. The capacitor is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication, commercial, and industrial applications. Application includes analogue & digital modems, lighting ballast circuits, DC-DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters.
- 2000V voltage rating, 1206mm size (EIA), 1000pF capacitance
- Tolerance is ±10%, Ni Barrier with 100% Sn Plating (Matte) termination
- X7R dielectric
- Product length is 3.2mm, product width is 1.6mm
- Operating temperature range from -55°C to 125°C
Notes
Capacitor may require a surface coating to prevent external arcing. Solder mask should not be used beneath capacitors.
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
2kV
± 10%
R18 Series
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for 202R18W102KV4E
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
