Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS VPDD202G330J1GV001E SMD Multilayer Ceramic Capacitor, 33 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDD202G330J1GV001ECopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1886045RL
Cut Tape1886045
Product RangeR18 Series
Also Known As202R18N330JV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.690 | CNY23.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.690 (CNY5.2997) |
| 50+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1500+ | CNY2.140 (CNY2.4182) |
| 3000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDD202G330J1GV001ECopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1886045RL
Cut Tape1886045
Product RangeR18 Series
Also Known As202R18N330JV4E
Technical Datasheet
Capacitance33pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeR18 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
R18 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for VPDD202G330J1GV001E
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
