![JOHANSON DIELECTRICS 202R18N220KV4E SMD Multilayer Ceramic Capacitor, 22 pF, 2 kV, 1206 [3216 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.580 | CNY67.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.580 (CNY15.3454) |
| 50+ | CNY9.550 (CNY10.7915) |
| 250+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1500+ | CNY5.790 (CNY6.5427) |
| 3000+ | CNY5.350 (CNY6.0455) |
Product Information
Product Overview
The 202R18N220KV4E is a high voltage Multilayer Ceramic Capacitor with NP0 dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Technical Specifications
22pF
1206 [3216 Metric]
C0G / NP0
3.2mm
SMD
125°C
MSL 1 - Unlimited
2kV
± 10%
R18 Series
1.6mm
-55°C
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 202R18N220KV4E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
