Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTT16P60PCopy
Manufacturer Standard Lead Time49 weeks
Order Code3771276
Product RangePolarP Series
Your Part Number
300 In Stock
300 more incoming. You can reserve stock now
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.330 (CNY165.3529) |
| 5+ | CNY118.740 (CNY134.1762) |
| 10+ | CNY91.140 (CNY102.9882) |
| 50+ | CNY85.050 (CNY96.1065) |
| 100+ | CNY78.960 (CNY89.2248) |
| 250+ | CNY77.390 (CNY87.4507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.33 (CNY165.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTT16P60PCopy
Manufacturer Standard Lead Time49 weeks
Order Code3771276
Product RangePolarP Series
Technical Datasheet
Drain Source Voltage Vds600V
Drain Source On State Resistance0.72ohm
Transistor Case StyleTO-268 (D3PAK)
Transistor MountingSurface Mount
Gate Source Threshold Voltage Max4V
Power Dissipation460W
No. of Pins3Pins
Product RangePolarP Series
Technical Specifications
Drain Source Voltage Vds
600V
Transistor Case Style
TO-268 (D3PAK)
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Drain Source On State Resistance
0.72ohm
Transistor Mounting
Surface Mount
Power Dissipation
460W
Product Range
PolarP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005141