Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3116F8-2SCopy
Manufacturer Standard Lead Time36 weeks
Order Code3782598
Product RangeMS3116 Series
Your Part Number
4 In Stock
300 more incoming. You can reserve stock now
4 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.350 (CNY496.4655) |
| 5+ | CNY417.320 (CNY471.5716) |
| 10+ | CNY395.280 (CNY446.6664) |
| 25+ | CNY376.780 (CNY425.7614) |
| 50+ | CNY359.950 (CNY406.7435) |
| 100+ | CNY343.950 (CNY388.6635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.35 (CNY496.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3116F8-2SCopy
Manufacturer Standard Lead Time36 weeks
Order Code3782598
Product RangeMS3116 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3116 Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement8-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
8-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Product Range
MS3116 Series
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
