
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.700 (CNY10.961) |
| 10+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.790 (CNY6.5427) |
| 250+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY5.460 (CNY6.1698) |
Product Information
Product Overview
200mA low dropout voltage regulator (LDO) with reset and low Iq in SSOP-14 package. The OPTIREG™ linear TLS820D2ELVSE is a linear voltage regulator with high performance, very low dropout voltage and very low quiescent current. With an input voltage range of 3V to 40V and very low quiescent current of only 20μA this regulator is perfectly suitable for automotive or other supply systems permanently connected to the battery. Suitable for use in body and comfort applications (dashboard and cluster supply, Body Control module (BCM), gateway, HVAC), always-on battery-connected applications, powertrain and EPS.
- Adjustable reset threshold down to 2V
- Overtemperature shutdown
- Output current limitation
- Very wide input voltage range and wide temperature range
- Fast voltage regulation loop
- Low passive component BOM cost
- Supervisory functionality (RESET)
- Suitable for cranking condition and low current consumption
- Best fit to supply: MCU, CAN transceiver, FlexRay transceiver, sensors , actuator and driver ICs
Technical Specifications
Fixed
40V
5V
-
Positive Output
200mA
100mV
SSOP
-40°C
3.3V/5V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
3V
1Outputs
5V
-
200mA
100mV
Surface Mount
14Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
