
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.570 | CNY13.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY7.270 (CNY8.2151) |
| 2500+ | CNY6.820 (CNY7.7066) |
Product Information
Product Overview
Automotive low-dropout voltage tracking regulator (LDO) with high tracking accuracy, reverse current protection and power good in DSO-8 (exposed pad) package. It is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. It is equipped with protection functions against reverse polarity and against short circuit to GND and battery. Suitable for use in powertrain (engine management, transmission, xEV inverter, on-board charger), body and convenience (HVAC, BCM, dashboard and cluster, microphone arrays) and chassis (EPS).
- 250mA current capability, output voltage adjustable down to 2V
- Very high accuracy voltage tracking, stable with ceramic output capacitors
- Very low dropout voltage, low current consumption, internally controlled soft start
- Short circuit protected output (to GND and to battery), reverse polarity protected input
- Overtemperature protection
- Very wide input voltage range, fast voltage regulation loop
- Supervisory functionality (RESET), suitable for cranking condition, low current consumption
- Best fit to supply: sensors, satellite (secondary) ECU supply, microphones, small LED
Technical Specifications
Adjustable
40V
-
40V
250mA
250mV
Surface Mount
8Pins
150°C
MSL 3 - 168 hours
4V
1Outputs
2V
Positive Output
250mA
250mV
HSOIC
-40°C
Adj, 250mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
