Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,635.490 (CNY2,978.1037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,635.49 (CNY2,978.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9140EQWEVALTOBO1Copy
Order Code4397744
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberTLE9140EQW
Kit ContentsEvaluation Board TLE9140EQW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE9140EQWEVALTOBO1 is an evaluation board intended to provide a flexible, easy-to-use prototyping and developing tool for evaluating and testing Infineon’s TLE9140EQW 3-phase BLDC gate driver, which companions the TLE987x MOTIX™ MCU device family.
- Automotive 24/48V 3-phase BLDC motor drive – easy evaluation and fast prototyping
- Main board with the 3-phase gate driver IC TLE9140EQW
- 32bit embedded power IC TLE9879 based on Arm® Cortex® M
- B6 bridge with 100V OptiMOS 5, IAUT300N10S5N015 with ultra-low Rds(on)
- Supports 48V applications up to 1.5KW
- Board enables 2 alternative supply concepts
- Jumpers are available to connect 48V embedded power companion general MCU
- Onboard debug interface for faster prototyping
- Software support with demo code for FOC via Infineon Developer Centre
- Graphical user interface for register easy access to the driver IC (available for MS Windows only)
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TLE9140EQW
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9140EQW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
