Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9140EQWEVALTOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4397744
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,744.610 (CNY3,101.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,744.61 (CNY3,101.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9140EQWEVALTOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4397744
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberTLE9140EQW
Kit ContentsEvaluation Board TLE9140EQW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE9140EQWEVALTOBO1 is an evaluation board intended to provide a flexible, easy-to-use prototyping and developing tool for evaluating and testing Infineon’s TLE9140EQW 3-phase BLDC gate driver, which companions the TLE987x MOTIX™ MCU device family.
- Automotive 24/48V 3-phase BLDC motor drive – easy evaluation and fast prototyping
- Main board with the 3-phase gate driver IC TLE9140EQW
- 32bit embedded power IC TLE9879 based on Arm® Cortex® M
- B6 bridge with 100V OptiMOS 5, IAUT300N10S5N015 with ultra-low Rds(on)
- Supports 48V applications up to 1.5KW
- Board enables 2 alternative supply concepts
- Jumpers are available to connect 48V embedded power companion general MCU
- Onboard debug interface for faster prototyping
- Software support with demo code for FOC via Infineon Developer Centre
- Graphical user interface for register easy access to the driver IC (available for MS Windows only)
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TLE9140EQW
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9140EQW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1