
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.010 (CNY12.4413) |
| 100+ | CNY10.430 (CNY11.7859) |
| 250+ | CNY9.890 (CNY11.1757) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY9.150 (CNY10.3395) |
| 2500+ | CNY8.840 (CNY9.9892) |
Product Information
Alternatives for TLE4266GHTMA1
1 Product Found
Product Overview
The TLE4266G is a fixed low-drop Voltage Regulator for use in automotive electronics. The IC can be switched-OFF via the inhibit input which causes the current consumption to drop below 10µA. The IC is short-circuit-proof and incorporates a temperature protection which turns-OFF the IC at over-temperature. The input capacitor is necessary for compensating line influences. The oscillating of input line inductivity and input capacitance can be clamped. The output capacitor is necessary for the stability of the regulating circuit.
- Very low current consumption
- Over-temperature protection
- Reverse polarity proof
- Robust protection
- Wide input operation and temperature range
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
45V
5V
-
Positive Output
120mA
250mV
SOT-223
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
5.5V
1Outputs
5V
-
120mA
250mV
Surface Mount
3Pins
150°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
