Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS76HS512TC0BHB013Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4125862RL
Cut Tape4125862
Also Known AsSP005728093, S76HS512TC0BHB013
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY237.990 | CNY237.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.990 (CNY268.9287) |
| 10+ | CNY223.030 (CNY252.0239) |
| 25+ | CNY216.500 (CNY244.645) |
| 50+ | CNY210.830 (CNY238.2379) |
| 100+ | CNY202.920 (CNY229.2996) |
| 5+ | CNY151.960 (CNY171.7148) |
| 250+ | CNY124.110 (CNY140.2443) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS76HS512TC0BHB013Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4125862RL
Cut Tape4125862
Also Known AsSP005728093, S76HS512TC0BHB013
Technical Datasheet
Flash Memory Type-
Memory Density512Mbit
Memory Configuration-
InterfacesHyperBus
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SEMPER™ Flash and HYPERRAM™ 2.0 with HYPERBUS™ interface in multi-chip package (MCP)
- 1.8V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
- 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ Process technology SEMPER™ flash device technology
- 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type, low-halogen package material
- Automotive, AEC-Q100 grade 2, operating temperature range from -40°C to +105°C, 200MHz
- Chip select (CS#), 8-bit data bus (DQ[7:0]), data strobe (DS/RWDS)
- Bidirectional DS/mask, output at the start of all transactions to indicate refresh latency
- Output during read transactions as read DS, optional signals
- Busy to ready transition, RSTO# output to generate system level power-on-reset (POR)
- User configurable RSTO# LOW period, high-performance, DDR, two data transfers per clock
Technical Specifications
Flash Memory Type
-
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
HyperBus
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001553
