Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS76HL512TC0BHB000Copy
Manufacturer Standard Lead Time47 weeks
Order Code4125858
Also Known AsSP005728095, S76HL512TC0BHB000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.960 (CNY222.5648) |
| 10+ | CNY178.460 (CNY201.6598) |
| 25+ | CNY176.330 (CNY199.2529) |
| 50+ | CNY172.360 (CNY194.7668) |
| 100+ | CNY158.820 (CNY179.4666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.96 (CNY222.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS76HL512TC0BHB000Copy
Manufacturer Standard Lead Time47 weeks
Order Code4125858
Also Known AsSP005728095, S76HL512TC0BHB000
Technical Datasheet
Flash Memory Type-
Memory Density512Mbit
Memory Configuration-
InterfacesHyperBus
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S76HL512TC0BHB000 is a 512Mb SEMPER™ flash and 64Mb HYPERRAM™ 2.0. A HYPERBUS™ MCP reduces board space and printed circuit board (PCB) signal routing congestion while also maintaining or improving signal integrity over separately packaged memory configurations.
- 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ process technology SEMPER™ flash device
- 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type
- Automotive, AEC-Q100 grade 2 (–40°C to +105°C), 166MHz
- 3.0V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
- Data strobe (DS/RWDS), bidirectional DS/mask, up to 200MHz clock rate (400-MBps) at 1.8V VCC
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read DS, optional signals
- RSTO# output to generate system level power-on-reset (POR)
- High-performance, DDR, two data transfers per clock, up to 166MHz clock rate (333-MBps) at 3.0 V VCC
- User configurable RSTO# LOW period, INT# output to generate external interrupt
Technical Specifications
Flash Memory Type
-
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
166MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
HyperBus
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004492
