
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.430 (CNY56.9859) |
| 10+ | CNY47.050 (CNY53.1665) |
| 25+ | CNY45.750 (CNY51.6975) |
| 50+ | CNY44.380 (CNY50.1494) |
| 100+ | CNY43.300 (CNY48.929) |
| 250+ | CNY42.340 (CNY47.8442) |
| 500+ | CNY41.440 (CNY46.8272) |
Product Information
Alternatives for S25FL127SABMFB100
1 Product Found
Product Overview
S25FL127SABMFB100 is a FL-S flash non-volatile memory using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance, 65-nm process lithography. This multiple width interface is called SPI multi-I/O or MIO. The Eclipse architecture features a page programming buffer that allows up to 128 words (256bytes) or 256 words (512bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called eXecute-in-Place (XIP). It t offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP, and data storage.
- 128Mb density, 0.065µm MIRRORBIT™ process technology device technology
- 108MHz speed, 8-pin SO package
- Industrial temperature range from -40 to +105°C (automotive, AEC-Q100 grade 2)
- SPI with multi-I/O, SPI clock polarity and phase modes 0 and 3
- Multi I/O command set and footprint compatible with S25FL-P SPI family
- Normal, fast, dual, quad, common flash interface data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- Automatic ECC -internal hardware error correction code generation with single bit error correction
- 100000 program-erase cycles per sector, minimum cycling endurance
- 20 year data retention, minimum, one-time programmable array of 1024bytes
Technical Specifications
Serial NOR
128Mbit
16M x 8bit
SPI
SOIC
108MHz
-
3.6V
Surface Mount
105°C
128Mbit
16M x 8bit
SPI
SOIC
8Pins
108MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
