
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.540 | CNY10.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.510 (CNY7.3563) |
| 100+ | CNY6.100 (CNY6.893) |
| 250+ | CNY5.730 (CNY6.4749) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.230 (CNY5.9099) |
| 2500+ | CNY4.830 (CNY5.4579) |
Product Information
Product Overview
IRS21531DSTRPBF is a self oscillating half-bridge gate driver IC using a more advanced silicon platform, and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers.
- Integrated 600V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4V Zener clamp on VCC, +/- 50V/ns dV/dt immunity
- Micropower startup, non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET, excellent latch immunity on all inputs and outputs
- ESD protection on all pins, internal deadtime
- Quiescent VBS supply current is 60µA typical
- Oscillator frequency is 93KHz typical at RT=7.15Kohm
- 8-lead SOIC package
- Junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
180mA
10.1V
-40°C
680ns
-
MSL 2 - 1 year
Non-Isolated
MOSFET
SOIC
-
260mA
16.8V
125°C
150ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
