
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.610 | CNY28.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.540 (CNY2.8702) |
Product Information
Product Overview
The IRFL014NTRPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. It is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation of 1W is possible in a typical surface-mount application.
- Advanced process technology
- Dynamic dV/dt rating
- Fully avalanche rating
- Low static drain-to-source ON-resistance
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
1.9A
SOT-223
10V
1W
150°C
-
No SVHC (25-Jun-2025)
55V
0.16ohm
Surface Mount
4V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
