Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH5010TRPBFCopy
Order Code
Re-Reel2577171RL
Cut Tape2577171
Product RangeHEXFET
Also Known AsSP001560282
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id13A
Drain Source On State Resistance9000µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for IRFH5010TRPBF
2 Products Found
Product Overview
The IRFH5010TRPBF is a HEXFET® single N-channel Power MOSFET offers low thermal resistance to PCB (<lt/>0.5°C/W) results in increased power density and reliability. It is suitable for secondary side synchronous rectification and DC-to-DC brick applications. It is compatible with existing surface-mount techniques.
- Low RDS (ON) (<lt/>9mΩ) results in low conduction losses
- 100% Rg tested for increased reliability
- Low profile (<lt/>0.9mm) results in increased power density
- Industry standard pin-out for multi-vendor compatibility
- Industrial qualification MSL-1 (increased reliability)
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
3.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

