Print Page
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.070 | CNY55.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY7.500 (CNY8.475) |
| 250+ | CNY5.970 (CNY6.7461) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2000+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7854TRPBFCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2725918RL
Cut Tape2725918
Product RangeHEXFET
Also Known AsSP001563900
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id10A
Drain Source On State Resistance0.0134ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.9V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N-channel StrongIRFET™ power MOSFET ideal for low frequency applications requiring performance and ruggedness. Suitable for use in primary side switch in bridge or two switch forward topologies using 48V (±10%) or 36V to 60V ETSI range inputs, secondary side synchronous rectification Switch for 12Vout, suitable for 48V non-isolated synchronous Buck DC-DC applications.
- Low gate to drain charge to reduce switching losses
- Fully characterized capacitance including effective COSS to simplify design
- Fully characterized avalanche voltage and current
- Product qualification according to JEDEC standard
- Standard pinout allows for drop-in replacement
- Industry standard qualification level
- High performance in low frequency applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0134ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.9V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074

