
46,309 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.070 | CNY25.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.070 (CNY28.3291) |
| 10+ | CNY16.250 (CNY18.3625) |
| 100+ | CNY11.160 (CNY12.6108) |
| 500+ | CNY8.440 (CNY9.5372) |
| 1000+ | CNY8.280 (CNY9.3564) |
| 5000+ | CNY8.110 (CNY9.1643) |
Product Information
Product Overview
The IRF540NSTRLPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
Applications
Power Management
Technical Specifications
N Channel
33A
TO-263 (D2PAK)
10V
130W
175°C
-
No SVHC (25-Jun-2025)
100V
0.044ohm
Surface Mount
4V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IRF540NSTRLPBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
