
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.170 (CNY28.4421) |
| 10+ | CNY18.910 (CNY21.3683) |
| 25+ | CNY17.650 (CNY19.9445) |
| 50+ | CNY16.390 (CNY18.5207) |
| 100+ | CNY15.610 (CNY17.6393) |
| 250+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY14.300 (CNY16.159) |
| 1000+ | CNY13.890 (CNY15.6957) |
Product Information
Product Overview
The IR2121PBF is a high speed power MOSFET and IGBT Driver with over-current limiting protection circuitry. Latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs and down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The protection circuitry detects over-current in the driven power transistor and limits the gate drive voltage. Cycle-by-cycle shutdown is programmed by an external capacitor which directly controls the time interval between detection of the over-current limiting condition and latched shutdown. The output can be used to drive a N-channel power MOSFET or IGBT in the low-side configuration.
- Under-voltage lockout
- Current detection and limiting loop to limit driven power transistor current
- Error lead indicates fault conditions and programs shutdown time
- Output in phase with input
- 2.5, 5 and 15V Input logic compatible
Applications
Industrial, Consumer Electronics
Technical Specifications
1Channels
Low Side
8Pins
Through Hole
1A
7V
-40°C
150ns
-
-
-
IGBT, MOSFET
DIP
Non-Inverting
2A
23V
125°C
200ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
