
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY28.490 (CNY32.1937) |
| 25+ | CNY26.200 (CNY29.606) |
| 50+ | CNY24.910 (CNY28.1483) |
| 100+ | CNY23.610 (CNY26.6793) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY22.240 (CNY25.1312) |
| 1000+ | CNY20.420 (CNY23.0746) |
Product Information
Product Overview
The IR2112PBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Cycle-by-cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Technical Specifications
2Channels
High Side and Low Side
14Pins
Through Hole
250mA
10V
-40°C
125ns
-
-
-
IGBT, MOSFET
DIP
Non-Inverting
500mA
20V
125°C
105ns
-
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
