
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.280 (CNY47.7764) |
| 10+ | CNY32.210 (CNY36.3973) |
| 25+ | CNY29.700 (CNY33.561) |
| 50+ | CNY28.320 (CNY32.0016) |
| 100+ | CNY26.930 (CNY30.4309) |
| 250+ | CNY25.610 (CNY28.9393) |
| 500+ | CNY24.820 (CNY28.0466) |
| 1000+ | CNY24.160 (CNY27.3008) |
Product Information
Product Overview
The IR2010PBF is a high power high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 200V. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3V Logic compatible
- Logic and power ground ±5V offset
- CMOS Schmitt-triggered inputs with pull-down
- Shut down input turns OFF both channels
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
14Pins
Through Hole
3A
10V
-40°C
95ns
-
-
-
IGBT, MOSFET
DIP
Non-Inverting
3A
20V
125°C
65ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
