Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD30N03S4L14ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2480826RL
Cut Tape2480826
Also Known AsIPD30N03S4L-14, SP000275919
Your Part Number
43,964 In Stock
Need more?
4,856 Delivery in 3-4 Business Days(SG stock)
39,108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 5000+ | CNY2.380 (CNY2.6894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD30N03S4L14ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2480826RL
Cut Tape2480826
Also Known AsIPD30N03S4L-14, SP000275919
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0136ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation31W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPD30N03S4L-14 is a N-channel enhancement-mode MOSFET with low switching and conduction power losses for highest thermal efficiency.
- AEC-Q101 qualified
- MSL1 up to 260°C peak reflow
- Green device
- 100% Avalanche tested
- Optimized total gate charge enables smaller driver output stages
- Ultra low RDS (ON)
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
31W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0136ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPD30N03S4L14ATMA1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
