Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB072N15N3GATMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1775544RL
Cut Tape1775544
Also Known AsIPB072N15N3 G, SP000386664
Your Part Number
4,210 In Stock
2,000 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
4,160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.530 | CNY41.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.530 (CNY46.9289) |
| 10+ | CNY27.190 (CNY30.7247) |
| 50+ | CNY20.320 (CNY22.9616) |
| 200+ | CNY19.020 (CNY21.4926) |
| 500+ | CNY17.710 (CNY20.0123) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB072N15N3GATMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1775544RL
Cut Tape1775544
Also Known AsIPB072N15N3 G, SP000386664
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id100A
Drain Source On State Resistance7200µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPB072N15N3 G is an OptiMOS™ 3 N-channel Power Transistor with low resistance, excellent switching performance, increased efficiency, excellent gate charge x R DS (ON) product (FOM) and smallest board-space consumption.
- Environment-friendly
- High power density
- Smallest board-space consumption
- Easy-to-design
Applications
Power Management, Motor Drive & Control, Communications & Networking, Audio
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
7200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001585
