Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA40R015M2HXKSA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code4803598
Product RangeCoolSiC G2 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.620 (CNY113.7006) |
| 5+ | CNY80.800 (CNY91.304) |
| 10+ | CNY60.970 (CNY68.8961) |
| 50+ | CNY59.580 (CNY67.3254) |
| 100+ | CNY58.180 (CNY65.7434) |
| 250+ | CNY56.780 (CNY64.1614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.62 (CNY113.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA40R015M2HXKSA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code4803598
Product RangeCoolSiC G2 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id99A
Drain Source Voltage Vds400V
Drain Source On State Resistance0.0191ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation273W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
99A
Drain Source On State Resistance
0.0191ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
400V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
273W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
