Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA120R022M2HXKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4717035
Product RangeCoolSiC Series
Also Known AsSP006133738, IMZA120R022M2H
Your Part Number
113 In Stock
240 more incoming. You can reserve stock now
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.530 (CNY149.7589) |
| 5+ | CNY107.130 (CNY121.0569) |
| 10+ | CNY81.720 (CNY92.3436) |
| 50+ | CNY78.490 (CNY88.6937) |
| 100+ | CNY75.260 (CNY85.0438) |
| 250+ | CNY73.760 (CNY83.3488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.53 (CNY149.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA120R022M2HXKSA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code4717035
Product RangeCoolSiC Series
Also Known AsSP006133738, IMZA120R022M2H
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id80A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.029ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation329W
Operating Temperature Max150°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.029ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
329W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
