Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG65R083M1HXTMA1Copy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3928612RL
Cut Tape3928612
Product RangeCoolSiC M1 Trench Series
Also Known AsSP005539181, IMBG65R083M1H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.810 | CNY37.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.810 (CNY42.7253) |
| 10+ | CNY34.020 (CNY38.4426) |
| 100+ | CNY32.010 (CNY36.1713) |
| 500+ | CNY29.740 (CNY33.6062) |
| 1000+ | CNY27.720 (CNY31.3236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG65R083M1HXTMA1Copy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3928612RL
Cut Tape3928612
Product RangeCoolSiC M1 Trench Series
Also Known AsSP005539181, IMBG65R083M1H
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id28A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.083ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation126W
Operating Temperature Max175°C
Product RangeCoolSiC M1 Trench Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
28A
Drain Source On State Resistance
0.083ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
126W
Product Range
CoolSiC M1 Trench Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
