Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG40R011M2HXTMA1Copy
Order Code
Re-Reel4538818RL
Cut Tape4538818
Product RangeCoolSiC™ MOSFET 400 V G2
Also Known AsIMBG40R011M2H, SP005976260
Your Part Number
1,365 In Stock
Need more?
1,365 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY127.990 | CNY127.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.990 (CNY144.6287) |
| 5+ | CNY109.260 (CNY123.4638) |
| 10+ | CNY90.530 (CNY102.2989) |
| 50+ | CNY83.950 (CNY94.8635) |
| 100+ | CNY77.360 (CNY87.4168) |
| 250+ | CNY75.820 (CNY85.6766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG40R011M2HXTMA1Copy
Order Code
Re-Reel4538818RL
Cut Tape4538818
Product RangeCoolSiC™ MOSFET 400 V G2
Also Known AsIMBG40R011M2H, SP005976260
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id133A
Drain Source Voltage Vds400V
Drain Source On State Resistance0.0144ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation429W
Operating Temperature Max175°C
Product RangeCoolSiC™ MOSFET 400 V G2
SVHCNo SVHC (25-Jun-2025)
Product Overview
IMBG40R011M2HXTMA1 is a CoolSiC™ 400V CoolSiC™ G2 MOSFET in a 7 pin TO263 package. Typical applications include SMPS, solar PV inverters, energy storage, UPS and battery formation, class‑D audio and motor drives.
- 400V drain source voltage, 11.3mohm RDS(on), 133A drain current
- Ideal for high frequency switching and synchronous rectification
- Commutation robust fast body diode with low Qfr
- Low RDS(on) dependency on temperature
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Recommended gate driving voltage 0V to 18V
- XT interconnection technology for best‑in‑class thermal performance
- 100% avalanche tested
- Operating junction temperature range from ‑55 to 175°C
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
133A
Drain Source On State Resistance
0.0144ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
400V
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
429W
Product Range
CoolSiC™ MOSFET 400 V G2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
