Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG120R116M2HXTMA1Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4376966RL
Cut Tape4376966
Product RangeCoolSiC Mosfet 1200V G2
Also Known AsIMBG120R116M2H, SP005825857
Your Part Number
1,894 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
1,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.050 | CNY55.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.050 (CNY62.2065) |
| 10+ | CNY35.260 (CNY39.8438) |
| 100+ | CNY27.800 (CNY31.414) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY22.400 (CNY25.312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG120R116M2HXTMA1Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4376966RL
Cut Tape4376966
Product RangeCoolSiC Mosfet 1200V G2
Also Known AsIMBG120R116M2H, SP005825857
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id21.2A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.1157ohm
Transistor Case StyleTO-263HV
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation123W
Operating Temperature Max175°C
Product RangeCoolSiC Mosfet 1200V G2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
21.2A
Drain Source On State Resistance
0.1157ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
18V
Power Dissipation
123W
Product Range
CoolSiC Mosfet 1200V G2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
