Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM12S90EA2XKMA1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4836715
Product RangeCIPOS Maxi CoolSiC Series
Your Part Number
264 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.660 (CNY321.6658) |
| 5+ | CNY244.010 (CNY275.7313) |
| 10+ | CNY203.360 (CNY229.7968) |
| 50+ | CNY192.880 (CNY217.9544) |
| 100+ | CNY182.400 (CNY206.112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.66 (CNY321.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM12S90EA2XKMA1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4836715
Product RangeCIPOS Maxi CoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Channel TypeSix N Channel
Continuous Drain Current Id1mA
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.125ohm
Transistor Case StyleDIP
No. of Pins24Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max525mV
Power Dissipation114W
Operating Temperature Max150°C
Product RangeCIPOS Maxi CoolSiC Series
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Continuous Drain Current Id
1mA
Drain Source On State Resistance
0.125ohm
No. of Pins
24Pins
Gate Source Threshold Voltage Max
525mV
Operating Temperature Max
150°C
SVHC
To Be Advised
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
DIP
Rds(on) Test Voltage
18V
Power Dissipation
114W
Product Range
CIPOS Maxi CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
