Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS35R12W1T4B11BOMA1 IGBT Module, Six Pack [Full Bridge], 65 A, 1.85 V, 225 W, 150 °C, Module](https://www.element14.cn/productimages/standard/en_GB/2781226-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS35R12W1T4B11BOMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2781261
Product RangeEasyPACK 4
Also Known AsFS35R12W1T4_B11, SP000790752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.980 (CNY289.2574) |
| 5+ | CNY231.990 (CNY262.1487) |
| 10+ | CNY208.010 (CNY235.0513) |
| 50+ | CNY198.170 (CNY223.9321) |
| 100+ | CNY193.680 (CNY218.8584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.98 (CNY289.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS35R12W1T4B11BOMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2781261
Product RangeEasyPACK 4
Also Known AsFS35R12W1T4_B11, SP000790752
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current65A
Collector Emitter Saturation Voltage1.85V
Power Dissipation225W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Product RangeEasyPACK 4
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
65A
Power Dissipation
225W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Product Range
EasyPACK 4
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
