Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS35R12W1T4B11BOMA1 IGBT Module, Six Pack [Full Bridge], 65 A, 1.85 V, 225 W, 150 °C, Module](https://www.element14.cn/productimages/standard/en_GB/2781226-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS35R12W1T4B11BOMA1Copy
Order Code2781261
Product RangeEasyPACK 4
Also Known AsFS35R12W1T4_B11, SP000790752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.760 (CNY272.0588) |
| 5+ | CNY222.280 (CNY251.1764) |
| 10+ | CNY203.790 (CNY230.2827) |
| 50+ | CNY195.790 (CNY221.2427) |
| 100+ | CNY191.360 (CNY216.2368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.76 (CNY272.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS35R12W1T4B11BOMA1Copy
Order Code2781261
Product RangeEasyPACK 4
Also Known AsFS35R12W1T4_B11, SP000790752
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current65A
Collector Emitter Saturation Voltage1.85V
Power Dissipation225W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Product RangeEasyPACK 4
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
65A
Power Dissipation
225W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Product Range
EasyPACK 4
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01