Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L8MXTR12C2M2H11BPSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4759600
Product RangeEasyPACK Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,258.570 (CNY1,422.1841) |
| 5+ | CNY1,169.450 (CNY1,321.4785) |
| 10+ | CNY1,084.960 (CNY1,226.0048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,258.57 (CNY1,422.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L8MXTR12C2M2H11BPSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4759600
Product RangeEasyPACK Series
Technical Datasheet
MOSFET Module ConfigurationThree Level
Channel TypeQuad N Channel
Continuous Drain Current Id95A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8300µohm
Transistor Case StyleModule
No. of Pins29Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Three Level
Continuous Drain Current Id
95A
Drain Source On State Resistance
8300µohm
No. of Pins
29Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Quad N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
