Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L6MR20W2M1HB70BPSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code4574241
Product RangeEasyPACK 2B CoolSiC Series
Also Known AsF3L6MR20W2M1H_B70, SP006029252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,434.780 (CNY2,751.3014) |
| 5+ | CNY2,426.660 (CNY2,742.1258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,434.78 (CNY2,751.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L6MR20W2M1HB70BPSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code4574241
Product RangeEasyPACK 2B CoolSiC Series
Also Known AsF3L6MR20W2M1H_B70, SP006029252
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Channel TypeN Channel
Continuous Drain Current Id155A
Drain Source Voltage Vds2kV
Drain Source On State Resistance8700µohm
Transistor Case StyleModule
No. of Pins27Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeEasyPACK 2B CoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Continuous Drain Current Id
155A
Drain Source On State Resistance
8700µohm
No. of Pins
27Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK 2B CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
