Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL7141FOC3SHTOBO1Copy
Order Code4134145
Also Known AsSP005676013, EVAL_6EDL7141_FOC_3SH
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,767.250 (CNY1,996.9925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,767.25 (CNY1,996.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL7141FOC3SHTOBO1Copy
Order Code4134145
Also Known AsSP005676013, EVAL_6EDL7141_FOC_3SH
Technical Datasheet
Application Sub Type3 Phase BLDC Sensorless Fan Controller
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core Number6EDL7141, XMC1404-Q064X0064
Kit ContentsEvaluation Board 6EDL7141, XMC1404-Q064X0064
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL6EDL7141FOC3SHTOBO1 is a reference design/evaluation board - BLDC motor drive based on the MOTIX™ 6EDL7141 smart three-phase driver. The EVAL_6EDL7141_FOC_3SH features fully configurable operating parameters with on-board debugger ready for direct USB connection to PC. The BLDC motor drive board uses sensor-less FOC based on the MOTIX™ 6EDL7141 smart three-phase driver.
- BLDC motor drive board using sensor-less FOC
- Integrated and configurable on-board power supplies and gate drive outputs
- Configurable protection modes
- Built-in debugger, direct connection to USB
- Operates independently or with GUI
Technical Specifications
Application Sub Type
3 Phase BLDC Sensorless Fan Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board 6EDL7141, XMC1404-Q064X0064
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
6EDL7141, XMC1404-Q064X0064
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
