Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL7141FOC3SHTOBO1Copy
Manufacturer Standard Lead Time68 weeks
Order Code4134145
Also Known AsSP005676013, EVAL_6EDL7141_FOC_3SH
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,820.100 (CNY2,056.713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,820.10 (CNY2,056.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL6EDL7141FOC3SHTOBO1Copy
Manufacturer Standard Lead Time68 weeks
Order Code4134145
Also Known AsSP005676013, EVAL_6EDL7141_FOC_3SH
Technical Datasheet
Application Sub Type3 Phase BLDC Sensorless Fan Controller
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core Number6EDL7141, XMC1404-Q064X0064
Kit ContentsEvaluation Board 6EDL7141, XMC1404-Q064X0064
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL6EDL7141FOC3SHTOBO1 is a reference design/evaluation board - BLDC motor drive based on the MOTIX™ 6EDL7141 smart three-phase driver. The EVAL_6EDL7141_FOC_3SH features fully configurable operating parameters with on-board debugger ready for direct USB connection to PC. The BLDC motor drive board uses sensor-less FOC based on the MOTIX™ 6EDL7141 smart three-phase driver.
- BLDC motor drive board using sensor-less FOC
- Integrated and configurable on-board power supplies and gate drive outputs
- Configurable protection modes
- Built-in debugger, direct connection to USB
- Operates independently or with GUI
Technical Specifications
Application Sub Type
3 Phase BLDC Sensorless Fan Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board 6EDL7141, XMC1404-Q064X0064
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
6EDL7141, XMC1404-Q064X0064
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25