
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.270 (CNY42.1151) |
| 10+ | CNY35.260 (CNY39.8438) |
| 25+ | CNY34.230 (CNY38.6799) |
| 50+ | CNY33.430 (CNY37.7759) |
| 100+ | CNY32.390 (CNY36.6007) |
| 250+ | CNY31.670 (CNY35.7871) |
| 500+ | CNY28.000 (CNY31.640) |
Product Information
Product Overview
CY7C1011DV33-10ZSXI is a high-performance CMOS static RAM organized as 128K words by 16 bits. Writing to the device is accomplished by taking chip enable (active-low CE) and write enable (active-low WE) inputs LOW. Reading from the device is accomplished by taking chip enable (active-low CE) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The input/output pins (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected (active-low CE HIGH), the outputs are disabled (active-low OE HIGH), the active-low BHE and active-low BLE are disabled (active-low BHE, active-low BLE HIGH), or during a write operation (active-low CE LOW, and active-low WE LOW).
- Pin-and function-compatible with CY7C1011CV33
- High speed, tAA=10ns
- VCC Operating supply current is 90mA max at 100MHz, VCC=Max, f=fMAX=1/tRC
- Automatic CE power-down current-CMOS inputs is 10mA at Max VCC, CE>VCC-0.3V, VIN>VCC-0.3V/VIN<0.3V
- Data retention at 2.0V
- Automatic power-down when deselected, independent control of upper and lower bits
- Easy memory expansion with active-low CE and active-low OE features
- Vcc is 3.3V ±0.3V
- 44-pin TSOP II package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
128K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
2Mbit
TSOP-II
3V
-
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
