Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS710404ESAXUMA1Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel4127807RL
Cut Tape4127807
Also Known AsSP001225110, BTS71040-4ESA
Your Part Number
1,287 In Stock
Need more?
1,287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.570 | CNY27.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.570 (CNY31.1541) |
| 10+ | CNY18.930 (CNY21.3909) |
| 50+ | CNY17.980 (CNY20.3174) |
| 100+ | CNY17.030 (CNY19.2439) |
| 250+ | CNY16.170 (CNY18.2721) |
| 500+ | CNY15.910 (CNY17.9783) |
| 1000+ | CNY15.470 (CNY17.4811) |
| 2500+ | CNY14.530 (CNY16.4189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS710404ESAXUMA1Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel4127807RL
Cut Tape4127807
Also Known AsSP001225110, BTS71040-4ESA
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage5V
Current Limit3A
On State Resistance0.0225ohm
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
BTS710404ESAXUMA1 is a BTS71040-4ESA SPOC™ +2 serial interface power controller. This serial interface power controller provides protection functions and diagnosis. The device is integrated in SMART7 technology Suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 3A loads and high inrush current loads such as 27W bulb or equivalent electronic loads.
- High-side switch with diagnosis and embedded protection, daisy chain capable SPI interface
- Slew rate control for all channels, reverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart, undervoltage shutdown
- Overcurrent protection (tripping) with programmable restart control and current threshold
- Overvoltage protection with external components, open load in ON and OFF state
- Proportional load current sense multiplexed, checksum verification of configuration registers
- Qualified for automotive applications, product validation according to AEC-Q100 grade 1
- PG-TSDSO-24 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.0225ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
3A
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
