Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS70041EPRXUMA1Copy
Order Code
Re-Reel4377053RL
Cut Tape4377053
Also Known AsBTS7004-1EPR, SP005851926
Your Part Number
3,002 In Stock
Need more?
3,002 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY11.290 (CNY12.7577) |
| 250+ | CNY10.760 (CNY12.1588) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70041EPRXUMA1Copy
Order Code
Re-Reel4377053RL
Cut Tape4377053
Also Known AsBTS7004-1EPR, SP005851926
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage13.5V
Current Limit15A
On State Resistance8000µohm
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
BTS70041EPRXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. It is used in suitable for driving 15 A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for power distribution applications and as the main switch for ECU power supply, optimized for seat heating applications.
- High-side switch with diagnosis and embedded protection
- Switching slew rate optimized for seat heating applications
- Reverse ON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (Inverse ON)
- Absolute and dynamic temperature limitation with controlled reactivation
- Overcurrent protection (tripping) with intelligent latch, undervoltage shutdown
- Proportional load current sense, open Load in ON and OFF state, short circuit to ground and battery
- Operating voltage range from 4.1V to 28V, nominal load current is 15A at (TA = 85°C)
- ON-state resistance is 4.4mohm typical at (TJ = 25°C)
- Junction temperature range from -40°C to 150°C
Technical Specifications
Power Load Switch Type
High Side
Current Limit
15A
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
13.5V
On State Resistance
8000µohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
