Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ22DN20NS3GATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2443374RL
Cut Tape2443374
Also Known AsBSZ22DN20NS3 G, SP000781794
Your Part Number
674 In Stock
Need more?
674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.930 | CNY15.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 5000+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ22DN20NS3GATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2443374RL
Cut Tape2443374
Also Known AsBSZ22DN20NS3 G, SP000781794
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id7A
Drain Source On State Resistance0.194ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSZ22DN20NS3 G is a N-channel Power MOSFET with performance leading OptiMOS™ benchmark technology. It is perfectly suited for synchronous rectification in 48V systems, DC-to-DC converters, uninterruptable power supplies (UPS) and inverters.
- Industry's lowest RDS (ON)
- Lowest Qg and Qgd
- World's lowest FOM and MSL 1 rated
- Highest efficiency
- Highest power density
- Minimal device paralleling required
- Environmentally friendly
- Easy-to-design-in products
- Qualified according to JEDEC for target application
- Halogen-free, Green device
Applications
Industrial, Audio, LED Lighting, Motor Drive & Control, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.194ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
