
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.780 (CNY6.5314) |
| 10+ | CNY5.200 (CNY5.876) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 5000+ | CNY4.080 (CNY4.6104) |
Product Information
Product Overview
The BSZ123N08NS3 G is a 80V N-channel Power MOSFET that offers highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle). The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Dual sided cooling
- Low parasitic inductance
- Low profile (<lt/>0.7mm)
- Reduced switching and conduction losses
- Superior thermal resistance
Applications
Alternative Energy, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, LED Lighting, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
40A
PG-TSDSON
10V
66W
150°C
-
No SVHC (25-Jun-2025)
80V
0.0123ohm
Surface Mount
2.8V
8Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
