20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.790 | CNY58.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.790 (CNY13.3227) |
| 50+ | CNY7.970 (CNY9.0061) |
| 250+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 3000+ | CNY6.090 (CNY6.8817) |
Product Information
Product Overview
BSZ040N06LS5ATMA1 is an OptiMOS™ 5 power MOSFET. Its logic level is highly suitable for wireless charging, adapter and telecom applications. The devices' low gate charge (Q g) reduces switching losses without compromising conduction losses. The improved figures of merit allow operations at high switching frequencies. Furthermore, the logic level drive provides a low gate threshold voltage (V GS(th)) allowing the MOSFETs to be driven at 5V and directly from microcontrollers. Potential applications are wireless charging, adapter, and telecom. Typical applications are 48V power distribution, domestic robots, and edge server solutions.
- Low RDS(on) in small package, low gate charge, lower output charge, logic level compatibility
- Higher power density designs, higher switching frequency
- Driven directly from microcontrollers (slow switching), system cost reduction
- 100% avalanche tested, superior thermal resistance
- Qualified according to JEDEC1 for target applications
- Drain-source breakdown voltage is 60V at VGS=0V, ID=1mA, Tj=25°C
- Drain-source on-state resistance is 4mohm maximum at VGS=10V, ID=20A, Tj=25°C
- Continuous drain current is 101A maximum at VGS=10V, TC=25°C
- PG-TSDSON-8 FL package
- Operating and storage temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
40A
TSDSON-FL
10V
69W
150°C
-
No SVHC (25-Jun-2025)
60V
4000µohm
Surface Mount
1.7V
8Pins
OptiMOS 5
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSZ040N06LS5ATMA1
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

