Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSL308PEH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2725818RL
Cut Tape2725818
Product RangeOptiMOS P3 Series
Also Known AsBSL308PE H6327, SP001101004
Your Part Number
4,904 In Stock
Need more?
4,904 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL308PEH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2725818RL
Cut Tape2725818
Product RangeOptiMOS P3 Series
Also Known AsBSL308PE H6327, SP001101004
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel0.062ohm
Drain Source On State Resistance P Channel0.062ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product RangeOptiMOS P3 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OptiMOS™ P3 small-signal-transistor
- Dual P-channel
- Enhancement mode
- Logic level (4.5V rated)
- ESD protected
- Qualified according to AEC Q101
- Halogen-free according to IEC61249-2-21
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance P Channel
0.062ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
OptiMOS P3 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.062ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
