Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSG0813NDIATMA1Copy
Order Code4853912
Product RangeOptiMOS 5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY15.820 (CNY17.8766) |
| 100+ | CNY12.460 (CNY14.0798) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY9.180 (CNY10.3734) |
| 5000+ | CNY8.740 (CNY9.8762) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.24 (CNY26.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSG0813NDIATMA1Copy
Order Code4853912
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2400µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTISON
No. of Pins8Pins
Power Dissipation N Channel6.25W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
2400µohm
Transistor Case Style
TISON
Power Dissipation N Channel
6.25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
