
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY12.500 (CNY14.125) |
| 100+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 5000+ | CNY5.520 (CNY6.2376) |
Product Information
Alternatives for BSC123N10LSGATMA1
1 Product Found
Product Overview
The BSC123N10LS G is a 100V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. Compared to other transistors, this MOSFET achieves a reduction of 30% in both RDS (on) and FOM (Figure of Merit). The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Applications
Power Management, Motor Drive & Control, Communications & Networking, Industrial, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
71A
PG-TDSON
10V
114W
150°C
-
No SVHC (21-Jan-2025)
100V
0.0123ohm
Surface Mount
1.85V
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
