
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.750 | CNY68.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY9.350 (CNY10.5655) |
| 250+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY6.890 (CNY7.7857) |
| 3000+ | CNY6.330 (CNY7.1529) |
Product Information
Product Overview
The BSC057N08NS3 G is a 80V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Dual sided cooling
- Low parasitic inductance
- Low profile (<lt/>0.7mm)
- Reduced switching and conduction losses
- Very low on-resistance RDS(on)
- Superior thermal resistance
Applications
Alternative Energy, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, LED Lighting, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
TDSON
10V
114W
150°C
-
No SVHC (25-Jun-2025)
80V
5700µohm
Surface Mount
2.8V
8Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC057N08NS3GATMA1
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
