Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC054N04NSGATMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code1775448
Also Known AsBSC054N04NS G , SP000354808
Your Part Number
5,031 In Stock
Need more?
5,031 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC054N04NSGATMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code1775448
Also Known AsBSC054N04NS G , SP000354808
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id81A
Drain Source On State Resistance5400µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC054N04NS G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). In addition it can be used for a broad range of industrial applications including fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- MSL1 rated
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Logic level
- Superior thermal resistance
- 100% Avalanche tested
- Halogen-free, Green device
- Qualified according to JEDEC for target applications
Applications
Power Management, Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
81A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
5400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
