Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSB044N08NN3GXUMA1Copy
Order Code2443368
Also Known AsBSB044N08NN3 G, SP000604542
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSB044N08NN3GXUMA1Copy
Order Code2443368
Also Known AsBSB044N08NN3 G, SP000604542
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id90A
Drain Source On State Resistance3700µohm
Transistor Case StyleWDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation78W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BSB044N08NN3 G is a N-channel Power MOSFET with performance leading benchmark OptiMOS™ technology. It is the market leader in highly efficient solutions for power generation, power supply and power consumption applications.
- Optimized technology for DC-to-DC converters
- Excellent gate charge x RDS (ON) product (FOM)
- Superior thermal resistance
- Dual sided cooling
- Low parasitic inductance
- Low profile
- Normal level
- 100% avalanche tested
- Qualified according to JEDEC for target applications
- Compatible with DirectFET® package MN footprint and outline
- Green device
Applications
Power Management, Consumer Electronics, Communications & Networking, Motor Drive & Control, LED Lighting, Automotive, Alternative Energy
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
WDSON
Rds(on) Test Voltage
10V
Power Dissipation
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
3700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
