Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.250 | CNY29.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 10+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY13.950 (CNY15.7635) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY10.820 (CNY12.2266) |
Product Information
Product Overview
AUIRFR540ZTRL is a HEXFET® power MOSFET. This is specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. This feature combines to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications. Application includes automatic voltage regulator (AVR), solenoid injection, body control, low power automotive applications.
- 100V minimum drain-to-source breakdown voltage (TJ = 25°C, VGS = 0V, ID = 250µA)
- 0.092V/°C typical breakdown voltage temp. coefficient (TJ = 25°C, static at TJ = 25°C, ID = 1mA)
- 22.5mohm typical static drain-to-source on-resistance (TJ = 25°C, VGS = 10V, ID = 21A)
- 2.0 to 4.0V gate threshold voltage range (VDS = VGS, ID = 50µA, TJ = 25°C)
- 28S minimum forward trans conductance (VDS = 25V, ID = 21A, TJ = 25°C)
- 20µA maximum drain-to-source leakage current (TJ = 25°C, VDS = 100V, VGS = 0V)
- 39nC typical total gate charge (D = 21A, TJ = 25°C)
- 42ns typical rise time (D = 21A, TJ = 25°C)
- 190pF typical effective output capacitance (VGS = 0V, VDS = 0V to 80V)
- TO-252AA package, operating junction and storage temperature range from -55 to + 175°C
Technical Specifications
N Channel
35A
TO-252AA
10V
91W
175°C
AEC-Q101
No SVHC (25-Jun-2025)
100V
0.0285ohm
Surface Mount
4V
3Pins
HEXFET
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

