Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R007M2HXTMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code4916061
Product RangeCoolSiC G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.670 (CNY369.1371) |
| 5+ | CNY283.160 (CNY319.9708) |
| 10+ | CNY238.470 (CNY269.4711) |
| 50+ | CNY225.950 (CNY255.3235) |
| 100+ | CNY215.860 (CNY243.9218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY326.67 (CNY369.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R007M2HXTMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code4916061
Product RangeCoolSiC G2 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id220A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0063ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation789W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
220A
Drain Source On State Resistance
0.0063ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2018)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
789W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
